Connector Accessories
19410240301
Connector Accessories IP65 Housing Straight Polyamide Black
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
IP65 Housing
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Polyamide
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
50
Product Length (mm)
168.4
Product Depth (mm)
58.2

