Panel Mount Indicators
19410137M
LED Panel Mount Indicator Uni-Color Blue 150mcd 2-Pin
CML Innovative TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Color
Blue
Number of LEDs
1
Intensity
150mcd
Maximum Forward Voltage (V)
130
Maximum Forward Current (mA)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Color
Blue
IP Rating
IP67
Mounting Orientation
Top Mount
Housing Material
Chrome
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Width
19
Package Length
21.93
PCB changed
2
Pin Count
2

