Connector Accessories
19410105407
Connector Accessories Protection Cover Straight Polyamide Black Han-Eco®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Protection Cover
Body Orientation
Straight
Material
Polyamide
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
71.5
Product Length (mm)
122
Tradename
Han-Eco®

