Arrow Electronic Components Online
19410105405|HARTING|simage
19410105405|HARTING|limage
Connector Accessories

19410105405

Connector Accessories Protection Cover Straight Black

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Cover
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    79
  • Product Depth (mm)
    57
  • Product Height (mm)
    31.8

Documentation and Resources

Datasheets
Design resources