Arrow Electronic Components Online
19410065404|HARTING|limage
19410065404|HARTING|simage
Connector Accessories

19410065404

Connector Accessories Protection Cover Straight Polyamide Black Han-Eco®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Cover
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    41
  • Product Length (mm)
    66
  • Product Height (mm)
    220
  • Tradename
    Han-Eco®
Order Quantity

Documentation and Resources

Datasheets
Design resources