Arrow Electronic Components Online
19410065402|HARTING|limage
19410065402|HARTING|simage
Connector Accessories

19410065402

Connector Accessories Protection Cover

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Cover
  • Connector Type
    Connector Rectangular
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    66
  • Product Depth (mm)
    57
  • Product Height (mm)
    31.7

Documentation and Resources

Datasheets
Design resources