Arrow Electronic Components Online
19410060301|HARTING|simage
19410060301|HARTING|limage
Connector Accessories

19410060301

Connector Accessories IP65 Housing Straight Polyamide Black

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    IP65 Housing
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    40
  • Product Length (mm)
    108.4
  • Product Depth (mm)
    58.2

Documentation and Resources

Datasheets
Design resources