Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4016.93.10.50
Automotive
No
PPAP
No
Type
Profile Gasket
Connector Type
Connector Rectangular
Product Length (mm)
73.6
Product Depth (mm)
43.8
Product Height (mm)
4

