Arrow Electronic Components Online
19410009901|HARTING|simage
19410009901|HARTING|limage
Connector Accessories

19410009901

Connector Accessories Profile Gasket

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4016.93.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Profile Gasket
  • Connector Type
    Connector Rectangular
  • Product Length (mm)
    60.6
  • Product Depth (mm)
    43.8
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources