Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Lever Lock
Connector Type
Connector Rectangular
Product Length (mm)
58.3
Product Depth (mm)
34.9
Product Height (mm)
44.1

