Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Gender
PL/RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
10
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
250
Wire Size (AWG)
12
Packaging
Bag
Product Weight (g)
27.307
Product Length (mm)
37.7
Product Depth (mm)
66
Product Height (mm)
15.2
Mounting
Cable Mount
Contact Plating
Tin
Contact Material
Copper Alloy

