Arrow Electronic Components Online
193C|HAMMOND|simage
193C|HAMMOND|limage
Inductor Leaded

193C

Filter Choke 20000000uH 15% 0.1A 181Ohm DCR Solder Lug

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Filter Choke
  • Inductance (H)
    20000000u
  • Tolerance
    15%
  • Maximum DC Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    181
  • Mounting
    Bracket Mount
  • Lead Style
    Solder Lug
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Product Length (mm)
    63.5
  • Maximum Product Depth (mm)
    82.55
  • Maximum Product Height (mm)
    77.72

Documentation and Resources

Datasheets
Design resources