Arrow Electronic Components Online
19390061111|HARTING|limage
19390061111|HARTING|simage
Reduced Price
Backshells

19390061111

Shrink Boot Adapters 180° 6 Shell Size Powder Polyamide

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    6
  • Angular Function
    180°
  • Body Material
    Polyamide
  • Body Plating
    Powder
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Housing
  • Product Length (mm)
    100

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources