Arrow Electronic Components Online
1938710000|WEIDMULL|simage
1938710000|WEIDMULL|originalImage
Misc Products

1938710000

SAI-AU EXTENSION UNIVERSAL M12 THERMO FIELD BUS

Weidmueller GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Product Height (mm)
    32
  • Product Weight (g)
    280
  • Maximum Storage Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -25

Documentation and Resources

Datasheets
Design resources