Panel Mount Indicators
19371350
LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin
CML Innovative TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Typical Intensity
1500mcd
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
16
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Color
Red
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Mounting
Panel
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity

