Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Backshells
Angular Function
90°
Body Material
Zinc Die Cast
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Color
Blue
Style
Hood
Product Length (mm)
43

