Connector Backplane
1934354-1
Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane
Gender
HDR
Number of Contacts
96
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Right Angle
Speed Rating (Gbps)
10
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
90
Packaging
Box|Tube
Mounting
Through Hole

