Connector Backplane
1934333-1
Conn Backplane HDR 240 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
HDR
Number of Contacts
240
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Straight
Speed Rating (Gbps)
10
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
90
Mating Cycle (Cycles)
200
Packaging
Box|Tube
Product Length (mm)
31.5
Product Depth (mm)
24.4
Product Height (mm)
11.8
Mounting
Through Hole

