Connector Backplane
1934271-1
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
HDR
Number of Contacts
120
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Straight
Speed Rating (Gbps)
10
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Length (mm)
17.95
Product Depth (mm)
24.4
Product Height (mm)
11.8
Tail Length (mm)
2.5
Mounting
Through Hole

