Arrow Electronic Components Online
1934224-1|TE|simage
1934224-1|TE|limage
Connector Backplane

1934224-1

Conn Backplane RCP 120 POS 1.9mm Press Fit RA Thru-Hole Box/Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    RCP
  • Number of Contacts
    120
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    10
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    90
  • Mating Cycle (Cycles)
    200
  • Packaging
    Box|Tube
  • Product Length (mm)
    19.15
  • Product Depth (mm)
    27.61
  • Product Height (mm)
    20.2
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources