Connector Headers and PCB Receptacles
1933189
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
PHOENIX CONTACTYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Weight (g)
0.301
Product Length (mm)
9.6
Product Depth (mm)
2.8
Product Height (mm)
9.5
Tail Length (mm)
3.5
Mounting
Through Hole
Order Quantity

