Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3
Plating
Tin
Wire Size (AWG)
18-21
Insulation
Polyamide
Packaging
Carton
Product Weight (g)
0.685
Product Length (mm)
20.52
Product Depth (mm)
6.45
Tradename
Avikrimp™
Mounting
Cable Mount

