Arrow Electronic Components Online
1932258-1|TE|simage
1932258-1|TE|limage
Connector USB

1932258-1

Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Box/Tray

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type A
  • Gender
    RCP
  • Number of Terminals
    9
  • Number of Contacts
    9
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (1.8/0.25)/Contact
  • Maximum Voltage Rating
    100VDC, 100VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Stainless Steel
  • Shell Plating
    Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box, Tray
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    16.48
  • Product Height (mm)
    7.75
  • Mounting
    Through Hole
  • Family/Series
    1932258
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    144
  • MSL
    5a
Order Quantity

Documentation and Resources

Datasheets
Design resources