Backshells
19300240598
Hood 90°/180° 24 Shell Size Powder Aluminum Die Cast Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Backshells
Shell Size
24
Angular Function
90°|180°
Body Material
Aluminum Die Cast
Body Plating
Powder
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Hood
Product Length (mm)
120
Tradename
Han®

