Backshells
19300240476
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Unknown
PPAP
Unknown
Type
Backshells
Shell Size
24B
Angular Function
180°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling
Double Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Hood
Product Length (mm)
120
Order Quantity