Backshells
19300101440
Hood 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
20
Shell Size
10B
Angular Function
180°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling Type
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Hood
Product Length (mm)
90.8
Tradename
Han®
Order Quantity

