Backshells
19300060586
Hood 90° 6B Shell Size Powder Die Cast Aluminum Central Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
25
Shell Size
6B
Angular Function
90°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling
Central Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Hood
Product Length (mm)
100
Tradename
Han®

