Arrow Electronic Components Online
1930|ADAFRUIT|simage
1930|ADAFRUIT|limage
Top Searched
Solders

1930

WireClean Spool Sn96.5Ag3Cu0.5

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8311.30.30.00
  • Automotive
    No
  • PPAP
    No
  • Form
    Wire
  • Flux Type
    No Clean
  • Alloy Composition
    Sn96.5Ag3Cu0.5
  • Wire Diameter (mm)
    0.5
  • Package
    Spool
  • Product Weight (g)
    50

Documentation and Resources

Datasheets
Design resources