Arrow Electronic Components Online
1929910046|ITT|simage
1929910046|ITT|limage
Connector Contact

192991-0046

Contact SKT Crimp ST Cable Mount 20AWG Bag

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    18.2
  • Wire Size (AWG)
    20
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources