Reduced Price
Connector Terminals
192740002
Quick Disconnect Terminal 18-22AWG Brass Red SKT 22mm Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
3.22
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Insulation
Polyvinyl Chloride
Packaging
Carton
Product Weight (g)
0.713
Product Length (mm)
22
Product Depth (mm)
7.8
Tab Dimensions (mm)
7.87x0.41
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

