Arrow Electronic Components Online
1924142-1|TE|simage
1924142-1|TE|limage
Connector Accessories

1924142-1

Connector Accessories Cover Right Angle Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Body Orientation
    Right Angle
  • Packaging
    Box
  • Product Length (mm)
    58.6
  • Product Depth (mm)
    52.5
  • Product Height (mm)
    79.4
Order Quantity

Documentation and Resources

Datasheets
Design resources