Arrow Electronic Components Online
192210409|MOLEX|simage
192210409|MOLEX|limage
Reduced Price
Connector Terminals

19221-0409

Ring Tongue Terminal 8AWG Copper 30.15mm Tin Carton

Molex
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6
  • Plating
    Tin
  • Wire Size (AWG)
    8
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    5.098
  • Product Length (mm)
    30.15
  • Product Depth (mm)
    11.13
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources