Arrow Electronic Components Online
192160003|MOLEX|simage
192160003|MOLEX|limage
Connector Terminals

192160003

Splice Terminal 14-16AWG Copper Blue 20.1mm Tin Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Polypropylene
  • Packaging
    Bag
  • Product Weight (g)
    1.333
  • Product Length (mm)
    20.1
  • Product Depth (mm)
    13.8
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources