Arrow Electronic Components Online
192150018|MOLEX|simage
192150018|MOLEX|limage
Connector Terminals

192150018

Butt Splice Terminal 14-16AWG Copper 17.1mm Tin VersaKrimp Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Butt Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    149
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    1.094
  • Product Length (mm)
    17.1
  • Product Depth (mm)
    4.06
  • Tradename
    VersaKrimp
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources