Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.83
Plating
Nickel
Wire Size (AWG)
18-22
Insulation
Non-Insulated
Product Weight (g)
0.499
Product Length (mm)
16.92
Product Depth (mm)
8.26
Mounting
Cable Mount

