Top Purchased
Backshells
19200031750
Hood 180° 3A Shell Size Powder Zinc Die Cast Single Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
20
Shell Size
3A
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Zinc Die Cast
Body Plating
Powder
Coupling
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Hood
Tradename
Han®

