Arrow Electronic Components Online
19200030102|HARTING|limage
19200030102|HARTING|simage
Backshells

19200030102

Hood 180° 3 Shell Size Polycarbonate

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Backshells
  • Shell Size
    3
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Polycarbonate
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Style
    Hood
  • Product Length (mm)
    35
Order Quantity

Documentation and Resources

Datasheets
Design resources