Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Number of Terminals
2
Thermal Time Constant (s)
15
Thermal Time Constant Range (s)
15 to 40
Accuracy
70°C(Max)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Application
Temperature Measurement|Temperature Indication|Temperature Control
Product Diameter (mm)
2.41
Construction
Radial
Mounting
Through Hole

