Arrow Electronic Components Online
192103LETA01|HONEYWEL|simage
192103LETA01|HONEYWEL|limage
Thermistors

192-103LET-A01

Thermistor 10K Ohm 2-Pin Radial

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    15
  • Thermal Time Constant Range (s)
    15 to 40
  • Accuracy
    70°C(Max)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Application
    Temperature Measurement|Temperature Indication|Temperature Control
  • Product Diameter (mm)
    2.41
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources