Connector Terminals
191980019
Spade Tongue Terminal 14-16AWG Copper Blue 20.4mm Electro Tin Avikrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Electro Tin
Wire Size (AWG)
14-16
Insulation
Nylon
Packaging
Carton
Product Weight (g)
0.907
Product Length (mm)
20.4
Product Depth (mm)
7.7
Color
Blue
Tradename
Avikrimp™
Mounting
Cable Mount

