Arrow Electronic Components Online
191980016|MOLEX|simage
191980016|MOLEX|limage
Reduced Price
Connector Terminals

19198-0016

Spade Tongue Terminal 14-16AWG Copper Blue 20.4mm Electro Tin Avikrimp™ Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spade Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3|3.5
  • Plating
    Electro Tin
  • Wire Size (AWG)
    14-16
  • Insulation
    Nylon
  • Packaging
    Carton
  • Product Weight (g)
    0.936
  • Product Length (mm)
    20.4
  • Product Depth (mm)
    7.7
  • Color
    Blue
  • Tradename
    Avikrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources