Arrow Electronic Components Online
191930201|MOLEX|simage
191930201|MOLEX|limage
Connector Terminals

191930201

Ring Tongue Terminal 8AWG Copper 23.8mm Tin Tape

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4
  • Plating
    Tin
  • Wire Size (AWG)
    8
  • Insulation
    Non-Insulated
  • Packaging
    Tape
  • Product Weight (g)
    2.916
  • Product Length (mm)
    23.8
  • Product Depth (mm)
    9.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources