Arrow Electronic Components Online
1918939-1|TE|simage
1918939-1|TE|originalImage
Connector Fiber Optics

1918939-1

Conn PRO BEAM RCP ST Panel Mount PRO BEAM® Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    PRO BEAM
  • Gender
    RCP
  • Body Orientation
    Straight
  • Packaging
    Loose
  • Product Diameter (mm)
    37
  • Tradename
    PRO BEAM®
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources