Arrow Electronic Components Online
191640065|MOLEX|limage
191640065|MOLEX|simage
Reduced Price
Connector Terminals

191640065

Ring Tongue Terminal 10-12AWG Copper Alloy Yellow 39.4mm Tin Perma-Seal™ Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    5
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Insulation
    Actinium-Nickel
  • Packaging
    Carton
  • Product Weight (g)
    2.67
  • Product Length (mm)
    39.4
  • Product Depth (mm)
    13.7
  • Color
    Yellow
  • Tradename
    Perma-Seal™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources