Connector Terminals
191640054
Quick Disconnect Terminal 14-16AWG Copper Blue F 40.6mm Tin Perma-Seal™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation
Actinium-Nickel
Packaging
Carton
Product Weight (g)
1.597
Product Length (mm)
40.6
Product Depth (mm)
7.36
Color
Blue
Tradename
Perma-Seal™
Mounting
Cable Mount

