Arrow Electronic Components Online
191600041|MOLEX|simage
191600041|MOLEX|limage
Connector Terminals

191600041

Splice Terminal 14-22AWG Copper Orange 22.1mm Tin Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-22
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Carton
  • Product Weight (g)
    1.341
  • Product Length (mm)
    22.1
  • Product Depth (mm)
    12.2
  • Color
    Orange
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources