Arrow Electronic Components Online
19155031403|HARTING|simage
19155031403|HARTING|limage
Backshells

19155031403

Hood 180° 3A Shell Size Polypropylene

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    3A
  • Connector Type
    Connector Headers and PCB Receptacles
  • Angular Function
    180°
  • Body Material
    Polypropylene
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Hood
  • Product Diameter (mm)
    51.8
  • Product Length (mm)
    79.8

Documentation and Resources

Datasheets
Design resources