Arrow Electronic Components Online
19140020952|HARTING|limage
19140020952|HARTING|simage
Backshells

19140020952

Angled Housing 90° 32 Shell Size Powder Zinc Die Cast Single Lock Han-Modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    32
  • Shell Size
    32
  • Angular Function
    90°
  • Body Material
    Zinc Die Cast
  • Body Plating
    Powder
  • Coupling Type
    Single Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Dust Gray
  • Style
    Angled Housing
  • Product Length (mm)
    60
  • Tradename
    Han-Modular®

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources