Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Triaxial
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Operating Frequency (Hz)
0 to 20G
Maximum Operating Temperature (°C)
125

