Arrow Electronic Components Online
191310036|MOLEX|limage
191310036|MOLEX|simage
Connector Terminals

19131-0036

Block Spade Tongue Terminal 18-22AWG Copper Red 19.9mm Electro Tin InsulKrimp™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Block Spade Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4
  • Plating
    Electro Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    600VAC
  • Insulation
    Polyvinyl Chloride
  • Packaging
    Bag
  • Product Weight (g)
    0.606
  • Product Length (mm)
    19.9
  • Product Depth (mm)
    7.6
  • Color
    Red
  • Tradename
    InsulKrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources